RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm
- RS Stock No.:
- 8625345
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
RS stock number | 8625345 |
Product description | RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Round Bronze Nut
Cylindrical bronze nut for trapezoidal lead screws. Single start thread. Suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 22 mm |
Lead Screw Nut Type | Cylindrical |
Lead Size | 2 mm |
Overall Length | 20 mm |
For Shaft Diameter | 10 mm |