RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm

RS Stock No.:
8625379
Brand:
RS PRO
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
RS stock number 8625379
Product description RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.

Note

The nuts shoudl be MIG welded only, Electrode welding is not recommended.


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 22 mm
Lead Screw Nut Type Cylindrical
Lead Size 2 mm
Overall Length 15 mm
For Shaft Diameter 10 mm
Checking stock...
IDR
106,673.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1106,673.13
*price per unit indicative
"RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products