RS PRO Cylindrical Nut For Lead Screw, Dia. 20mm

RS Stock No.:
8625398
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
RS stock number 8625398
Product description RS PRO Cylindrical Nut For Lead Screw, Dia. 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 45 mm
Lead Screw Nut Type Cylindrical
Lead Size 4 mm
Overall Length 30 mm
For Shaft Diameter 20 mm
Checking stock...
IDR
246,386.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1246,386.61
*price per unit indicative
"RS PRO Cylindrical Nut For Lead Screw, Dia. 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda