Ewellix Makers in Motion 0.3m Long Steel Closed Bush Shaft, 4mm Shaft Diam. , Hardness 64HRC, h6 Tolerance
- RS Stock No.:
- 3994481
- Mfr. Prt No.:
- LJM4X300ESSC2
- Brand:
- Ewellix Makers in Motion
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3994481 |
Product description | Ewellix Makers in Motion 0.3m Long Steel Closed Bush Shaft, 4mm Shaft Diam. , Hardness 64HRC, h6 Tolerance |
Manufacturer / Brand | Ewellix Makers in Motion |
Manufacturer part number | LJM4X300ESSC2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LJM Steel Shaft
Manufactured from unalloyed grade steels 1.1213 (Cf53), 1.1210 (Ck53), 1.1221 (Ck60)
Induction hardened & ground
High dimensional stability & long service life
Tolerance h6
Specifications
Attribute | Value |
Brand | Ewellix Makers in Motion |
Tolerance | h6 |
Material | Steel |
Length | 0.3 m |
Type | Closed Bush Shaft |
Hardness | 64 HRC |
Shaft Diameter | 4 mm |