RS PRO Recessed Cover Conduit Fitting, 20mm nominal size
- RS Stock No.:
- 7639217
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
RS stock number | 7639217 |
Product description | RS PRO Recessed Cover Conduit Fitting, 20mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Lids & Gasket
Note
Gasket need to be bought separately.
Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions
Specifications
Attribute | Value |
Brand | RS PRO |
Nominal Size | 20 mm, 25 mm |
Finish | Galvanised |
Fitting Type | Recessed Cover |
Standards Met | BS EN 50086 |
Material | Steel |