RS PRO 2.85mm White ABS 3D Printer Filament, 1kg

RS Stock No.:
8320368
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8320368
Product description RS PRO 2.85mm White ABS 3D Printer Filament, 1kg
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
RS stock number 8320368
Product description RS PRO 2.85mm White ABS 3D Printer Filament, 1kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament ABS 2.85mm 1Kg

This ABS (Acrylonitrile Butadiene Styrene) from our high-quality own brand RS PRO is a durable impact-resistant filament which is ideal for 3D printing of solid printed products. RS PRO ABS filament is specifically formulated to minimize warping and ensure consistent interlayer adhesion.

Benefits

  • Material is very light and durable which makes ABS particularly suitable for tools, toys and all kinds of utensils

  • Minimal warping

  • Reliable bed adhesion

  • Highly durable and more flexible than PLA

  • Offers good heat resistance and smooth finish

  • Prone to cracking and delamination

  • Requires heated bed (recommended temperature for the heated bed is 90°C to 110°C)

  • Adheres best to polyamide tape

Features

  • Printing temperature: 220-270°C

  • Melting temperature: 245°C

Applications

RS PRO ABS filament can be used in visual and functional prototyping and short-run manufacturing.

Storage Advice

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles, when heated in the extruder nozzle, will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.

Printer Limitations

Does your printer have a heated bed? Is the bed capable of reaching temperatures more than 100°C? ABS tends to warp and peel and often won’t stick well to an unheated or underheated print bed. If you have an unheated bed or one that doesn’t get hot enough, you’ll probably want to stick with PLA.

Does your printer have a cooling fan blowing directly at the print area near the end of the nozzle? If it does, you’re probably good to go with either material; if not, ABS may be a better choice. PLA has a tendency to curl at corners and overhangs, which can be minimized with proper cooling. While good cooling helps both, ABS may fare better without a fan.

Bed Surface Requirements

ABS adheres best when printed on a bed covered with polyamide tape. If you decide to purchase one, it will go a long way and can be replaced less frequently.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Machine Specific No
Material Type ABS
Printing Material ABS
Diameter 2.85 mm
For Use With Common Desktop 3D Printers
Colour White
Weight 1 kg
Printing Technology FDM
Checking stock...
IDR
553,189.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1553,189.86
*price per unit indicative
"RS PRO 2.85mm White ABS 3D Printer Filament, 1kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda