RS PRO Mini Keyboard Wired USB Trackball, AZERTY Black
- RS Stock No.:
- 1369677
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1369677 |
Product description | RS PRO Mini Keyboard Wired USB Trackball, AZERTY Black |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1369677 |
Product description | RS PRO Mini Keyboard Wired USB Trackball, AZERTY Black |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 5010 - Mini Keyboard with Trackball
The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.
Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout
Features and Benefits:
- Black case and key caps with white key legends
- Mini keyboard size and layout - compact and slim design
- High-resolution laser etched key legends for durability
- Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution
- Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner
- Fold out feet to provide keypad tilt
- Designed for use with all versions of Microsoft Windows with USB support
- USB plug and play connection
- Trackball can be removed for cleaning
- Dimensions (L x W x H): 338 x 173 x 30 mm
- Weight: 720g
- Cable Length: 1.5 M
Applications
Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 338 mm |
Wired/Wireless | Wired |
Keyboard Type | Trackball |
Depth | 173 mm |
Built-In USB Hub | No |
Colour | Black |
Keyboard Layout | AZERTY |
Dimensions | 338 x 173 x 35 mm |
Height | 35 mm |
Multimedia Keys | No |
Connection Type | USB |
Normal Keys | 89 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda