RS PRO VESA Desktop Mount With Extension Arm
- RS Stock No.:
- 1418310
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1418310 |
Product description | RS PRO VESA Desktop Mount With Extension Arm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1418310 |
Product description | RS PRO VESA Desktop Mount With Extension Arm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Dual LCD Monitor Arm
The RS PRO dual monitor arm is the perfect solution when using two monitors at your work desk. It fastens with a c-clamp, ensuring you can easily customize your work set up and adjust as necessary. With two monitor arms, each with a swivel and tilt point to ensure optimum viewing level, you are ensured maximum versatility in your computing set up.
For easily adjustable dual monitor setups, this desktop clamping monitor bracket is ideal.
Features and Benefits
• Improves posture when sitting at your desk
• Flexible
• Frees up desk space
• Can adjust arms individually
• C-Clamp for mounting onto your desk
• Vesa compliant
Applications
TV wall brackets are an ideal way to maximize the available space in a room while optimally displaying a flat panel screen. This is not just useful for domestic setups but vital for commercial screen display in public areas. Whether displaying information at a leisure center or in an office block, a reliable and versatile VESA desk mount is ideal.
What does VESA mean?
VESA is a standardized measurement for TV wall mount brackets that refers to the distance between the mounting holes on the bracket. You must be sure of your flat screen television or monitor's VESA size before buying a VESA wall mounting bracket.
Why RS PRO?
RS PRO aims to be your go-to brand when quality and reliability are a concern. We source high-quality parts and have them tested by experts to ensure you can have complete confidence in your RS PRO branded tools and components.
For audiovisual installations, RS PRO has a range of accessories and components to ensure you have the recourses you need for a professional customized solution.
Specifications
Attribute | Value |
Brand | RS PRO |
Height | 115 mm |
Mounting Surface | Desktop |
Depth | 860 mm |
Extension Arm | Yes |
VESA Configurations | 100 x 100 mm, 75 x 75 mm |
Maximum Load | 9 kg |
Width | 115 mm |