RS PRO Conductive ESD-Safe Bag 305mm width
- RS Stock No.:
- 0550094
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0550094 |
Product description | RS PRO Conductive ESD-Safe Bag 305mm width |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0550094 |
Product description | RS PRO Conductive ESD-Safe Bag 305mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Features and Benefits
• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Specifications
Attribute | Value |
Packaging Type | Black Conductive Bag |
Brand | RS PRO |
Width | 305 mm |
Bubble Bag | No |
Colour | Black |
Length | 252 mm |
Dissipative | No |
Thickness | 0.075 mm |
Complies with EN 61340-5-1 | Yes |
Anti-Static | Yes |
Conductive | Yes |
Quantity Per Package | 10 |
Closure Type | Heat Seal |
Height | 252 mm |
Static Shielding | No |
Moisture Barrier | No |
Surface Resistance | 104 → 106 Ω |