RS PRO Anti-Static Bag 135mm width

RS Stock No.:
3562343
Brand:
RS PRO
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
RS stock number 3562343
Product description RS PRO Anti-Static Bag 135mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Anti Static Bags - Bubble Wrap Style

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.

Features and Benefits

• For packaging non ESD items within an ESD protected area
• Film thickness: 75 micron
• The sealed air bubble offers superior cushioning and shock proof function
• Soft texture and flexible material
• Keeps inside packed contents free from damage by electrostatic
• Ideal for the outer packaging of an already shielded product

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.


Specifications

Attribute Value
Packaging Type Anti Static Bubble Bag
Brand RS PRO
Bubble Bag Yes
Static Shielding No
Dissipative No
Colour Pink
Complies with EN 61340-5-1 Yes
Length 100 mm
Conductive No
Quantity Per Package 50
Closure Type Self Sealing
Height 100 mm
Moisture Barrier No
Anti-Static Yes
Width 135 mm
Checking stock...
IDR
301,978.31
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1301,978.316,039.57
*price per unit indicative
"RS PRO Anti-Static Bag 135mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products