RS PRO Anti-Static Bag 305mm width
- RS Stock No.:
- 8153486
- Brand:
- RS PRO
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
RS stock number | 8153486 |
Product description | RS PRO Anti-Static Bag 305mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Packaging Type | Shielding Bubble Bags |
Brand | RS PRO |
Anti-Static | Yes |
Width | 305 mm |
Bubble Bag | Yes |
Quantity Per Package | 5 |
Colour | Pink |
Length | 405 mm |
Static Shielding | Yes |
Dissipative | Yes |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Closure Type | Flap |
Height | 405 mm |
Moisture Barrier | No |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
Tensile Strength | > 15 lbs/in^2 |