RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.:
2877385
Brand:
RS PRO
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
RS stock number 2877385
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Adjustable ESD Wrist-strap

Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with 5 rows of double-ply silver yarn. The wristband also contains an easy adjustable clip that can tighten or loosen the fabric band to fit any wrist shape.

Resistance of the wristband is measured separately for the interior and exterior. The interior resistance Is ≤ 100 kilo-ohms at 7-30 volts dc open circuit and exterior resistance is ≥ 10 megaohms.

Connected to the adjustable wrist-strap is a 1.8m coiled cord. The cord features a 10mm female snap crocodile clip. The conductor diameter is 2.5mm with 7 tinsel wires & insulation is a coiled cored insulated with a PU material. Cord conductor will have an end to end resistance no greater than 1 ohms.


Features and benefits-

• Comfortable & adjustable wristband – Premium feel fabric along with a easy to use adjustable clip makes taking on & off easy.
• 1.8m coiled cord – lots of movement & flexibility with a 1.8m length cord.
• Exterior & interior cuff to comply with standards.
• Dark blue band & yellow cap.
• Easy adjustability for any wrist size.

The ESD wrist-straps are used predominantly in clean rooms, ESD safe work areas but you can use them at home for any electrical work such as building a computer, building circuitry and more.

Can I connect this to my computer case to ground myself?
Yes. You could consider connecting the crocodile clip to any screw / exposed metal to prevent static bleeding onto your components.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Material Fabric
Connector Type 10 mm Socket, 10 mm Stud
Band Colour Blue
Single Wire/Dual Wire Single Wire
Termination Type Press Stud
Cord Length 1.8 m
Cord Style Coiled
Wrist Strap Size Adjustable
Stud Size 10 mm
Lead Resistance 1 MΩ
Complies with EN 61340-5-1 Yes
Includes Cord Yes
Cord Colour Yellow
Use Type Reusable
Resistance 1 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
660,177.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1660,177.66
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products