RS PRO ESD Dissipative Turntable

RS Stock No.:
1212709
Brand:
RS PRO
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
RS stock number 1212709
Product description RS PRO ESD Dissipative Turntable
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Pro Dissipative Turntable

ESD dissipative turntable which is excellent for working on heavy assemblies within an EPA. The turntable is octagon shaped, made from galvanised steel with a durable 6.35 mm thick conductive foam surface. A low profile if only 25.4 mm high provides you with a flexible and accessible surface which has a weight capacity of 23 kg. The electrostatic charges are removed to ground by contact on a grounded ESD work surface or by a ground cord from a ring terminal.

FEATURES and BENEFITS:

ESD protective
For use with ESD sensitive assemblies
Ideal for heavy assemblies
Galvanised steel turntable
Turntable at the bottom
Durable 6.35 mm thick conductive
Cross link polyethylene foam
Low profile 25.4 mm high
Weight capacity 23 kg
Octagon shape
Electrostatic charges removed by ESD work surface or ground cord ring terminal
Volume resistance 1 x 106 to < 1 x 109 ohms per ANSI/STM11.12
Meets work surface requirements EN 61340-5-1

SIZES:

Stock number 121-2709 - 318 mm across flats
Stock number 121-2710 - 394 mm across flats


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Turntable
Complies with EN 61340-5-1 Yes
Checking stock...
IDR
2,114,477.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,114,477.51
*price per unit indicative
"RS PRO ESD Dissipative Turntable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products