RS PRO ESD Dispenser

RS Stock No.:
1229151
Brand:
RS PRO
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
RS stock number 1229151
Product description RS PRO ESD Dispenser
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Dispenser for Disposable Heel Grounders

RS Pro dispenser is for use with the RS Pro disposable heel grounders which are excellent for ensuring all are grounded in ESD protected areas. The dispenser is wall mounted and is treated with an anti-static coating. Printed on the dispenser are instructions of how to use the disposable heel grounders

FEATURES and BENEFITS:
Dispenser
Anti-static coating
For use with disposable heel grounders
For ESD control
Wall mounted
Printed instructions on the dispenser of how to use the heel grounders
Size 315 x 200 x 55 mm
Tray is 105 mm deep


Specifications

Attribute Value
Brand RS PRO
Complies with EN 61340-5-1 Yes
Accessory Type Dispenser
Checking stock...
IDR
1,655,793.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,655,793.54
*price per unit indicative
"RS PRO ESD Dispenser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products