RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2

RS Stock No.:
2983913
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2983913
Product description RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2
Manufacturer / Brand RS PRO
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
RS stock number 2983913
Product description RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Earth Bonding Brackets

Earth bonding brackets distribute electrical mains earth within the EPA. These RS PRO brackets come with 3 terminations, with individual 1 meg-ohm resistors.

This unit distinguishes between earth facility and earth bonding point.

An earth facility (EF) usually distributes the electrical mains earth or a dedicated ESD earth, (protective earth) within an EPA.

An earth bonding point (EBP or common ground point) ties together several elements of an EPA such as bench surface, floor mat or wrist strap. In this manner, all are kept at the same electrical potential. In an EPA there may be several EBP but there must be only one EF.

Options available include:

287-7492 - Earth bonding bracket, 3 x 10 mm stud
287-7509 - Earth bonding bracket, 3 x 4 mm banana stud
298-3913 - Earth bonding bracket, 2 x 4 mm/1 x 10 mm stud

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.

Features and Benefits:

Fits under the bench or to a wall
Connects operators and other elements of the EPA to ground
Complete with 2 m earth lead
Moulded from ABS with rounded corners

Typical Applications

ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.

FAQs

What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.

ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.

What types of ESD grounding accessories are available?

Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.


Specifications

Attribute Value
Brand RS PRO
Accessory Type Earth Bonding Bracket
Complies with EN 61340-5-1 Yes
Connector Type 10 mm Stud, 4 mm Stud x 2
Termination Type Ring Terminal
Cord Length 3 m
Cord Style Straight
Stud Size 10 mm, 4 mm
Resistance 1 mΩ
Checking stock...
IDR
768,843.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1768,843.70
*price per unit indicative
"RS PRO ESD Earth Bonding Bracket With 10 mm Stud, 4 mm Stud x 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products