RS PRO Clear Binder 235mm x 315mm

RS Stock No.:
4439840
Brand:
RS PRO
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
RS stock number 4439840
Product description RS PRO Clear Binder 235mm x 315mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Anti-Static Yes
Depth 4 mm
Width 235 mm
Paper Size A4
Type Clear Binder
Dissipative No
Complies with EN 61340-5-1 Yes
Conductive No
Height 315 mm
Quantity Included 5
Cleanroom No
Checking stock...
IDR
370,576.37
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1370,576.3774,115.27
*price per unit indicative
"RS PRO Clear Binder 235mm x 315mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products