RS PRO 265mm x 325mm

RS Stock No.:
8295206
Brand:
RS PRO
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
RS stock number 8295206
Product description RS PRO 265mm x 325mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

RS Sterile Cleanroom Pens

These sterile pens from RS are specially designed for use within a cleanroom environment and have lots of special features to ensure cleanroom ISO5 compatibility.

Features:

Sterile – no need to surface sanitise your cleanroom writing tools
Low sodium, low chloride – low heavy metal ink
Non-smearing permanent ink
IPA compatible chemical resistant material

Applications:

Marking of cleanroom labels
Note-taking on cleanroom paper or notebook


Specifications

Attribute Value
Brand RS PRO
Anti-Static No
Depth 102 mm
Width 265 mm
Type Pen
Dissipative No
Complies with EN 61340-5-1 No
Conductive No
Height 325 mm
Quantity Included 12
Cleanroom Yes
Checking stock...
IDR
1,047,011.98
Out of stock
Price Box (1 Box of 12)
Box(s)Per Box(IDR)Per Unit(IDR)
11,047,011.9887,251.00
*price per unit indicative
"RS PRO 265mm x 325mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products