RS PRO 297mm x 210mm
- RS Stock No.:
- 8295228
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
RS stock number | 8295228 |
Product description | RS PRO 297mm x 210mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
RS Cleanroom Lined Notebook
This sprial-bound notebook from RS is designed specifically for use within a cleanroom environment. Its anti-static covers prevent build-up of static charge.
Features:
Produced and packaged in a controlled ISO5 cleanroom environment
Material offers excellent chemical resistance
Durable cleanroom paper
Printed with low-sodium inks
Applications:
Note-taking or logging within critical cleanroom or laboratory environment
Specifications
Attribute | Value |
Brand | RS PRO |
Anti-Static | No |
Depth | 100 mm |
Width | 297 mm |
Paper Size | A4 |
Type | Notebook |
Dissipative | No |
Complies with EN 61340-5-1 | No |
Conductive | No |
Height | 210 mm |
Quantity Included | 50 |
Cleanroom | Yes |