Conductive Plastic ESD Bin
- RS Stock No.:
- 0550331
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
RS stock number | 0550331 |
Product description | Conductive Plastic ESD Bin |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Dissipative | Yes |
Material | Plastic |
Material Properties | Conductive |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Height | 130 mm |
Anti-Static | Yes |
Width | 240 mm |
Length | 150 mm |
Static Shielding | Yes |
For Use With | Cabinets, Shelving, Topstore Louvered Panels |