RS PRO 48 Drawer ESD Cabinet, 550 x 310 x 180mm

RS Stock No.:
9096980
Brand:
RS PRO
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
RS stock number 9096980
Product description RS PRO 48 Drawer ESD Cabinet, 550 x 310 x 180mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO ESD Cabinets with Anti static Drawers and Shelves

Introducing anti static ESD (electrostatic discharge) safe cabinets from RS PRO, a range of robust and stylish cabinets perfect for ESD protected storage of small static sensitive parts and components. The cabinets are available in two heights and can be wall mounted, freestanding or mounted on to turntables, stands and trolleys. The cabinets include anti static drawers and shelves, allowing you to keep static sensitive parts organised with ease. The drawers are manufactured from semi conductive high impact polystyrene (HIPS), ensuring excellent anti static protection whilst remaining durable even after extensive use.

SUPPLIED_WITH :

  • Drawers

  • Self-adhesive labels

    Features and benefits

    • Robust cabinet, shelves and drawers

    • Anti static design ensuring protection of sensitive equipment

    • Cabinet: Semi-conductive polypropylene (PP)

    • Shelves: Galvanised steel

    • Drawers: Manufactured from semi conductive high impact polystyrene (HIPS)

    • Temperature tolerance (-40 to + 65°C)

    • Option to mount the cabinets to a wall, turntable, stand, trolley or be freestanding

    • Available in two heights: 290 and 550 mm

    Application

    ESD safe cabinets and drawers are designed to store and protect static sensitive electrical parts and components, ensuring they are not damaged from ESD (electrostatic discharge). ESD cabinets and drawers are often manufactured from polypropylene material due to the semi-conductive, high-impact and durable properties. ESD storage units are ideal for use in applications including:

    • Engineering

    • Automotive

    • IT

    • Medical

    FAQs

    What sizes are available in this range?

    9096978 – 24 drawer ESD cabinet 290 x 310 x 180 mm
    9096987 – 12 drawer ESD cabinet 290 x 310 x 180 mm
    9096980 – 48 drawer ESD cabinet 550 x 310 x 180 mm
    9096984 – 24 drawer ESD cabinet 550 x 310 x 180 mm

    EESDPROT-01

Specifications

Attribute Value
Type Cabinet
Brand RS PRO
Drawer Length 170 mm
Drawer Width 69 mm
Drawer Height 40 mm
Drawers per Cabinet 48
Cabinet Depth 180 mm
Drawer Depth 170 mm
Complies with EN 61340-5-1 Yes
Compartments per Insert 1
Cabinet Height 550 mm
Cabinet Width 310 mm
Checking stock...
IDR
3,690,239.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,690,239.98
*price per unit indicative
"RS PRO 48 Drawer ESD Cabinet, 550 x 310 x 180mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda