RS PRO ESD Field Kit
- RS Stock No.:
- 6811235
- Brand:
- RS PRO
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
RS stock number | 6811235 |
Product description | RS PRO ESD Field Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Accessory Type | Anti Static Service Kit |
Brand | RS PRO |
Mat Thickness | 0.75 mm |
Mat Length | 380 mm |
Cord Length | 4 m |
Mat Width | 510 mm |
Complies with EN 61340-5-1 | Yes |
Cord Style | Coiled |
Wrist Strap Size | Adjustable |
Resistance | 1 mΩ |