RS PRO ESD Foam 305mm width

RS Stock No.:
8153509
Brand:
RS PRO
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
RS stock number 8153509
Product description RS PRO ESD Foam 305mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Packaging Type High Density ESD Foam
Anti-Static No
Thickness 6 mm
Width 305 mm
Colour Black
Tensile Strength 70 kPa
Length 305 mm
Type Foam
Static Shielding Yes
Dissipative No
Complies with EN 61340-5-1 Yes
Conductive Yes
Foam Type Pin Insertion
Volume Resistance ≤ 2.5 x 10^2 Ω
Surface Resistance 1 x 10^2 → ≤ 1 x 10^5 Ω
Checking stock...
IDR
456,795.95
Out of stock
Price Bag (1 Bag of 9)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1456,795.9550,755.11
*price per unit indicative
"RS PRO ESD Foam 305mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products