Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.:
7873114
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
RS stock number 7873114
Product description Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

RS PRO ESD Bench Mat

Introducing the RS PRO ESD bench mat. Designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mat drain static charge, ground the item and protect surfaces from wear.

Where would you use these ESD mats?

Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.

Features and Benefits

• ESD bench mat
• Manufactured from rubber
• Supplied with 10 mm stud
• Solder Iron resistant
• Easy to clean
• Low reflecting

Why is it important to be ESD safe?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.


Specifications

Attribute Value
Brand RS PRO
Use Type Bench
Thickness 2 mm
Width 600 mm
Suitable For Bench
Surface Texture Type Smooth
Length 1.2 m
Material Rubber
Complies with EN 61340-5-1 No
Number of Material Layers 1
Resistance 4.4 x 1,000,000 Ω
Checking stock...
IDR
597,453.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1597,453.44
*price per unit indicative
"Bench ESD-Safe Mat, 1.2m x 600mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda