Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm

RS Stock No.:
8295290
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
RS stock number 8295290
Product description Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Cleanroom Sticky Mats

A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.

How does it work?

When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.

Features and Benefits

• LDPE Floor Mat
• Remove contamination on contact
• Peel to expose a clean surface (30 sheets)
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet
• Colours: Blue or white

Available Options

We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.

• RS stock no: 829-5287, Size 18 in x 45 in - white
• RS stock no: 829-5281, Size 18 in x 45 in - Blue
• RS stock no: 829-5290, Size 26 in x 45 in - White
• RS stock no: 829-5293, Size 26 in x 45 in - Blue
• RS stock no: 829-5297, Size 36 in x 36 in - White
• RS stock no: 829-5307, Size 36 in x 36 in - Blue
• RS stock no: 829-5300, Size 36 in x 45 in - White

What is LDPE?

• LDPE means low-density polyethylene

Which applications would you typically find this mat?

Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries

Why are sticky mats important?

Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.


Specifications

Attribute Value
Brand RS PRO
Thickness 1.65 mm
Width 660 mm
Suitable For Standard Shoes
Surface Texture Type Smooth
Number of Material Layers 30
Length 1.14 m
Complies with EN 61340-5-1 No
Use Type Cleanroom
Checking stock...
IDR
2,127,274.09
Out of stock
Price Box (1 Box of 8)
Box(s)Per Box(IDR)Per Unit(IDR)
12,127,274.09265,909.26
*price per unit indicative
"Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda