RS PRO Broom, Red With PET Bristles for Indoor

RS Stock No.:
8988245
Brand:
RS PRO
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
RS stock number 8988245
Product description RS PRO Broom, Red With PET Bristles for Indoor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Broom head

From RS PRO, comes a range of high-quality broom heads. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and Handles need to be purchased together to make a complete unit.

Features and benefits:

Available in both blue and red brush heads
300mm Hygiene sweeping broom
Soft polyester bristles sweeps up light dust and debris with ease
Double locking handle system ensures extra security and durability when cleaning
Handles please order separately: RS No. 2186718, 2371433, 2187727, 2371449

Applications

This broom has fantastic application use in indoor and outdoor environments.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Bristle Material PET
Width 300 mm
Bristle Length 60 mm
Hard/Soft Soft
Colour Red
Application Indoor
Checking stock...
IDR
207,577.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1207,577.31
*price per unit indicative
"RS PRO Broom, Red With PET Bristles for Indoor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products