RS PRO 16oz Green Yarn Mop Head for use with Kentucky Mop System

RS Stock No.:
2398589
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
RS stock number 2398589
Product description RS PRO 16oz Green Yarn Mop Head for use with Kentucky Mop System
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Kentucky Mop Heads

A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:

2186803 - Red Yarn Mop Head for use with Kentucky Mop System
2186825 - Blue Yarn Mop Head for use with Kentucky Mop System
2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System
2398589 - Green Yarn Mop Head for use with Kentucky Mop System

Clip to fasten mop head to handle
2186825

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Note

Clip 218-6847 is required to fasten this mop head to handle.

Features and Benefits:

  • Pure yarn mop head

  • Colour coded hygiene system

  • Can be used with aluminium handles for example 2186718- blue, 2187727 - red, 2371433 – green and 2371449 - yellow

FAQs

What is colour coded cleaning?
The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.

Do you need a wringer bucket for this Kentucky mop system?
Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.


Specifications

Attribute Value
Brand RS PRO
Material Yarn
For Use With Kentucky Mop System
Type Yarn Mop Head
Fitting Type Clip
Size 16 oz
Colour Green
Checking stock...
IDR
174,956.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,956.52
*price per unit indicative
"RS PRO 16oz Green Yarn Mop Head for use with Kentucky Mop System" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda