RS PRO Blue 30mm Steel Wire Brush, For Surface Preparation

RS Stock No.:
0822658
Brand:
RS PRO
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
RS stock number 0822658
Product description RS PRO Blue 30mm Steel Wire Brush, For Surface Preparation
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Wire Brushes

RS PRO range of high quality brass and steel wire hand brushes with either 3 or 4 rows of bristles. Wire brushes are essential hand tools for any tradesman, workshop, garage or metal fabrication application for general cleaning and rust removal.

Options include:
822-608 - 3 row steel wire brush, plastic handle
822-614 - 4 row steel wire brush, wooden handle
822-636 - 4 row brass wire brush, plastic handle
822-642 - 3 row stainless steel wire brush, plastic handle
822-658 - 4 row stainless steel wire brush, plastic handle

Features and Benefits:

High quality brushes
Heavy duty steel wire brushes to BS2939
Heavy duty brass wire brushes to BS2873 - non-sparking
Stainless steel brushes are rust and corrosion resistant
Choice of handle - plastic or wooden
Safely enclosed -protects the wires and hands

Typical Applications:

Wire brass and steel hand brushes can be used in a range of applications such as within engineering for rust removal and debris cleaning. Non-sparking brass bristles are also available for safe working in dangerous environments such as gas work and underground works. These brushes can be used in the following areas:
Engineering
General Cleaning
Rust removal
Preparing surfaces prior to painting or welding

FAQs
Where can I use a wire brush?
A wire hand brush is a versatile tool and are ideal for heavy duty deburring and cleaning. These brushes can remove old finishes such as paint and other coatings and for cleaning and removing stubborn dirt and debris.

Brass is a soft pliable material which makes this type of brush particularly suited to jobs where marking, damage or sparks need to be avoided (822-636). Brass wire brushes are suitable for hazardous environments as they will not spark when struck against metal. Ideal for cleaning electrodes on spark plugs, battery terminals, engine parts and paint removal.

Steel wire is most appropriate for work on steel and iron, but may also be used on wood, brass, aluminium and copper.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Bristle Length 30 mm
Brush Type Heavy Duty Brush
Application Surface Preparation
Bristle Material Steel
Number of Rows 4
Colour Blue
Brush Depth 280 mm
Brush Diameter or Width 130 mm
Checking stock...
IDR
272,399.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,399.33
*price per unit indicative
"RS PRO Blue 30mm Steel Wire Brush, For Surface Preparation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda