RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug

RS Stock No.:
3878991
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3878991
Product description RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug
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
RS stock number 3878991
Product description RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Compact service engineers' vacuum cleaner for small particles

Introducing a compact, mains powered service engineers’ vacuum cleaner from RS PRO. This excellent vacuum cleaner has been designed for 220/240V a.c. operation and combined with a powerful 800W motor for powerful suction. Conductive utensils, clipped into a lid, and filtration down to 0.3 microns, makes the unit ideal for collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers. This vacuum cleaner is also ESD safe for electronic devices and features self-sealing cartridge system to avoid spills in transit of the cleaner and also during filter changes. Cartridges are easily replaceable and replacements are available to buy separately (484-4826).

Features and Benefits:

• Conductive utensils clipped into the lid
• Ideal for a collection of small particles in the laboratory or black and coloured toners from lasers, copiers and printers
• Easy-change cartridge system
• 4.6-litre capacity
• ESD safe
• 3m long power cord for comfortable operation
• Hepa filtration to 0.3micron
• Large round handle in balanced position, for comfortable long-distance carrying
• Warning light indicates when filter bag is full
• Thermal protection prevents overheating
• Airflow up to 34 l/min
• 800W 240V, CE Approved
• Manufactured to BS5415, IEC335-2.69 and VDE0700 standards
• 1 years warranty

Typical applications:

This portable mini vacuum cleaner for small particles has been designed to be used with office and laboratory equipment. It is ESD approved so can be safely used with all kind of electronic devices. Powerful, mains powered 800W electric motor ensures high suction power and hassle-free operation.

The set includes:

• Flexible hose,
• Crevice tool and brush,
• Flexible snorkel tube


Specifications

Attribute Value
Brand RS PRO
Power Rating 800 W
Cable Length 3 m
Supply Voltage 220 → 240 V ac
Application Small Particles
Dry Capacity 4.6 L Hepa cartridge
Plug Type Type G - British 3-pin
Colour Black
Model Number VAC3000C
Includes Brush, Crevice Tool, Flexible Hose, Flexible Snorkel Tube
Vacuum Cleaner Type Handheld
Checking stock...
IDR
13,865,933.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,865,933.55
*price per unit indicative
"RS PRO VAC3000C Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda