RS PRO Silicone Grease 100 g Tube

RS Stock No.:
0494124
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0494124
Product description RS PRO Silicone Grease 100 g Tube
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
RS stock number 0494124
Product description RS PRO Silicone Grease 100 g Tube
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Silicone Grease

General purpose silicone grease, that has low volatility and suitable for wide operating temperature range. Has high insulating and water-repellent properties, good thermal conductivity and is a reasonable mechanical lubricant. This electrical insulating compound can be used as a seal and lubricant for various equipment such as cable connectors, battery terminals, switches etc. Acting as a moisture proof seal for aircraft, automotive and marine ignition systems.
The technical properties the grease meet the requirements of DEF STAN 68-69

Features & Benefits

•Silicone grease is a water repellent, non-melting silicone grease lubricant
•Commonly used to lubricate plastic and polythene water pipes, rubber washers and other fluid pipework during assembly
•Working temperature range is between -50°C to 200°C
•This item is non-toxic
•Acting as waterproof or air tight seal

Frequently asked questions & answers

Is this silicone toxic to humans?
No, this item is non-toxic
Is this dielectric grease?
Yes, it is
Is it plastic friendly?
Yes, it is safe to use on most plastics

Product Application Information

A mechanical lubricant that also acts as a moisture seal for aircraft, automotive and marine ignition systems. Easy to use and adheres readily to dry metals, ceramics, rubber, plastics and insulating resins.

Note

To be stored and kept in original container in a dry, cool and well ventilated place. Avoid spilling, skin and eye contact.

Standards

The technical properties of this grease meet the requirements of DEF STAN 68-69


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +200 °C
Food Processing Safe No
Product Form Grease
Package Size 100 g
Minimum Operating Temperature -50 °C
Grease Type Silicone
Colour Clear
Package Type Tube
Checking stock...
IDR
210,828.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,828.90
*price per unit indicative
"RS PRO Silicone Grease 100 g Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda