StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km

RS Stock No.:
1385550
Mfr. Prt No.:
ET91000SM20
Brand:
Startech

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1385550
Product description StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km
Manufacturer / Brand Startech
Manufacturer part number ET91000SM20
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
RS stock number 1385550
Product description StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km
Manufacturer / Brand Startech
Manufacturer part number ET91000SM20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Fiber Media Converters


Specifications

Attribute Value
Brand Startech
Connection Port LC, RJ45
Fibre Operating Mode Half/Full Duplex
Maximum Data Transfer Rate 2000 Mbps
Maximum Transfer Distance 20 km
Network Speed 10/100/1000 Mbit/s
Fibre Type Single Mode
Checking stock...
IDR
5,847,302.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,847,302.83
*price per unit indicative
"StarTech.com LC, RJ45 Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 20km" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda