RS PRO Horn Speaker, 10W, ABS, IP66

RS Stock No.:
5350322
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
RS stock number 5350322
Product description RS PRO Horn Speaker, 10W, ABS, IP66
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 126 mm
Indoor/Outdoor Use Indoor, Outdoor
Minimum Frequency Response 315 Hz
Frequency Response 315 Hz → 12.5 kHz
Colour Beige
Width 176 mm
Maximum Frequency Response 12.5 kHz
Housing Material ABS
Depth 185 mm
IP Rating IP66
Nominal Rated Power 10 W
Sound Pressure Level 105 dB
Checking stock...
IDR
1,506,115.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,506,115.51
*price per unit indicative
"RS PRO Horn Speaker, 10W, ABS, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda