RS PRO Black Digital Pocket Stopwatch
- RS Stock No.:
- 8919889
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8919889 |
Product description | RS PRO Black Digital Pocket Stopwatch |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8919889 |
Product description | RS PRO Black Digital Pocket Stopwatch |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO LCD Stopwatch 5101
Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.
Features and benefits
• 1/100 second LCD stopwatch for excellent accuracy
• Dual line 8 mm and 6 mm digits, allowing you to view multiple times
• 199 lap/split times with 60 memories
• Normal time with an audible alarm, for enhanced notification
• Calendar feature up to 2050
• Count down feature from up to 10 hours, enhancing versatility
• Back light feature operated by a button on the top, for enhanced visibility in low light conditions
• Temperature switchable between °C and °F
• Battery operated via lithium battery CR2032 for extended life
• Water resistant case, allowing the device to be used in a range of environments
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
• Sporting events
• Competitions
• Tests and experiments
• Live events
How does this stopwatch operate?
This versatile timer operated via a lithium battery, providing extended life and a long lasting product.
What is the maximum time achievable?
From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.
Does it feature an alarm?
This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.
Specifications
Attribute | Value |
Brand | RS PRO |
Digital/Analogue | Digital |
Alarm Function | Yes |
Maximum Time Hours | 9 h |
Resolution | 1/100 s |
Power Source | Battery |
Maximum Time | 9 h 59 min 59.99 s |
Height | 75 mm |
Maximum Time Seconds | 59.99 s |
Maximum Time Minutes | 59 min |
Countdown Timer | Yes |
Type | |
Calendar | Yes |
Water Resistance | Water Resistant |
Width | 70 mm |
Colour/Finish | Black |