RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180

RS Stock No.:
4453773
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4453773
Product description RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180
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
RS stock number 4453773
Product description RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fracturing Tamper Proof Adhesive Security Labels

RS Pro self-adhesive vinyl film labels (also called stickers) with clear pre-printed text. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. These adhesive labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3767 – GUARANTEE VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3773 – CALIBRATION VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3789 – CALIBRATION VOID IF BROKEN, diameter 19 mm
445-4142 – Q.A.SEAL, diameter 16 mm
450-6372 – GUARANTEE VOID IF SEAL BROKEN, diameter 19 mm

What are fracturing labels?
Fracturing labels are a type of security label which has tamper-proof features. These labels are virtually impossible to remove in one piece and breaks into small pieces if someone tries to peel the label. Ideal for when a high level of security is required.

Features and Benefits
Label is designed to fracture easily to prevent the whole label to be removed
Supplied on card for easy peel and removal
Material: Self Adhesive PE Destruct
High-quality printed labels, ideal for conformance and security labelling

Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacturing
Biotech

FAQs
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.


Specifications

Attribute Value
Brand RS PRO
Fixing Type Adhesive
Background Colour White
Width 12.7 mm
Text Colour Red
Pack Quantity 180
Text Message Guarantee Broken
Length 38 mm
Checking stock...
IDR
327,466.58
Out of stock
Price Bag (1 Bag of 180)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1327,466.581,819.26
*price per unit indicative
"RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda