White Plastic Sheet, 1220mm x 610mm x 3mm

RS Stock No.:
0681609
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0681609
Product description White Plastic Sheet, 1220mm x 610mm x 3mm
Manufacturer / Brand RS PRO
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
RS stock number 0681609
Product description White Plastic Sheet, 1220mm x 610mm x 3mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO ABS Sheet: Acrylonitrile butadiene styrene

From RS PRO, comes a range of high-quality ABS Sheet : Acrylonitrile butadiene styrene. These rigid thermoplastic sheets are manufactured to industry standards, have high impact resistance and excellent thermal forming properties.

Features and benefits:

  • Resistance to many types of acids/alkalis of medium concentration

  • A good electrical insulator

  • Max Long Term Service Temperature 150°C

  • A flammability rating of UL 94HB

Applications

ABS sheets have an array of application use such as;

  • Refrigeration industry

  • 3D Building Materials

  • Pipes and fittings

  • Automotive industry

  • Vacuum Construction

  • Machine Prototype Construction

What is ABS?

Acrylonitrile Butadiene Styrene or ABS is a common type of thermoplastic polymer primarily used for injection moulding applications. Due to its low production cost, ease of use, impact and chemical resistance and fantastic high and low-temperature effectiveness, ABS is considered the favourite choice of plastic.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Width 610 mm
Thermal Conductivity 0.17 W/mK
Material ABS
Maximum Operating Temperature +75 °C
Thickness 3 mm
Flammability Rating UL 94 HB
Length 1220 mm
Tensile Strength 50 MPa
Elongation 20 %
Colour White
Laminated No
Form Full
Water Absorption 0.7 %
Checking stock...
IDR
998,238.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1998,238.13
*price per unit indicative
"White Plastic Sheet, 1220mm x 610mm x 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda