RS PRO Navy/Yellow Men Hi Vis Fleece, XXL

RS Stock No.:
9186033
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
RS stock number 9186033
Product description RS PRO Navy/Yellow Men Hi Vis Fleece, XXL
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Hi-Vis Two Tone Fleece

RS Pro Hi-Vis two tone fleece has a classic style with a generous fit. The fleece has an anti-pill finish which prevents bobbing maintaining the look of the fleece. With front zip and side pocket fastening, including an adjustable hem with spring loaded toggles and draw cord giving you a comfortable fleece. The elasticated cuffs finish the look and fit of the fleece.

APPROVALS : CE Certified

FEATURES and BENEFITS:

High visibility
Two tone
Zipped
Elasticated cuffs
Reflective tape marking
Adjustable draw cord hem
Spring loaded toggles
3 Pockets
Generous fit
Comfortable

MATERIAL:

Shell – 100% Polyester, Anti-pill finish 300 g
Lining body – 100% Polyester, Polyester mesh 60 g
Sleeve – 100% Polyester Taffeta 60 g

SIZING:

Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48
Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52
Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56
XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62
XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66
XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70


Specifications

Attribute Value
Brand RS PRO
Lining Material PET
Size XXL
Clothing Type Work Fleece
Colour Navy/Yellow
Outer Material Fleece
Removable Liner No
EN Standards EN20471 Class 3
Gender Men
Hooded No
Checking stock...
IDR
784,682.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1784,682.09
*price per unit indicative
"RS PRO Navy/Yellow Men Hi Vis Fleece, XXL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda