3M FT31 Bitter Testing Solution Containing Sensitivity Solution (55 ml)

RS Stock No.:
0133236
Mfr. Prt No.:
FT31
Brand:
3M
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
RS stock number 0133236
Product description 3M FT31 Bitter Testing Solution Containing Sensitivity Solution (55 ml)
Manufacturer / Brand 3M
Manufacturer part number FT31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Universal Qualitative Fit Test Kits

From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:

SUPPLIED_WITH : Instructions for use.

Other kits and accessories are available:

448-1762 is an FT10 Sweet Test Kit
448-1778 is an FT12 Sweet test solution
448-1784 is an FT30 Bitter Test kit
448-1790 is an FT32 Bitter test solution
133-232 is an FT11 Sensitivity Solution
133-236 is an FT31 Sensitivity Solution

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Type Testing Solution
Test Solution Type Bitter
Kit Contents Sensitivity Solution (55 ml)
Checking stock...
IDR
651,996.24
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1651,996.24
*price per unit indicative
"3M FT31 Bitter Testing Solution Containing Sensitivity Solution (55 ml)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda