3M White Reusable Coverall, XL

RS Stock No.:
7369842
Mfr. Prt No.:
4545 XL
Brand:
3M
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
RS stock number 7369842
Product description 3M White Reusable Coverall, XL
Manufacturer / Brand 3M
Manufacturer part number 4545 XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Limited Life Workwear: 3M

3M Protective Coverall 4545

The 3M™ 4545 Protective Coverall provides advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to CE Cat III and Type 5/6 levels of protection.

Design

The coverall is made of an advanced bi-component non-woven offering high tensile strength and is covered laminate made up of a microporous ultra-low lint. The lightweight and soft coverall features a two way zipper, with a sealable storm flap, a three panel hood and elasticated openings. Elasticated openings around the ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection

The coverall helps protect against non-hazardous dusts and liquid splashes. The laminate provides protection against hazardous splashes, infective agents and particles. The 4545 has an anti-static coating (EN1149-5), which reduces the static discharge and minimises the risk of sparks. The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6) and partly Nuclear and Biohazard protection.

Features and Benefits

• Comfortable and protective, being CE Cat III and Type 5/6 Certified
• Lightweight and soft material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Nuclear particulate hold out

Typical Applications

• Paint Spraying
• Asbestos Inspection
• Insulation Laying
• Pesticide Handling
• Industrial Maintenance

Size Alternatives

736-9845 – Medium
736-9848 – Large
736-9842 – Extra Large
736-9851 – XXL

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Reusable/Disposable Reusable
Style Coverall
Material Properties Anti-Static
Closure Type Zipper
Size XL
Colour White
Gender Men
Material PE
Checking stock...
IDR
234,638.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1234,638.93
*price per unit indicative
"3M White Reusable Coverall, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda