3M 7500 Half Respirator Mask, Medium

RS Stock No.:
4723735
Mfr. Prt No.:
7502
Brand:
3M
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
RS stock number 4723735
Product description 3M 7500 Half Respirator Mask, Medium
Manufacturer / Brand 3M
Manufacturer part number 7502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Reusable Half Face Respirator, Medium, 7502

The 7500 Series offers exceptionally high levels of wearer comfort and a good fit across a broad range of face shapes & sizes. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.

Design

The 7502 respirator mask features twin filters, which can be specialised to suit your individual needs. An adjustable head cradle helps fit a large variety of head sizes, with neck straps for a more secure fitting. An exhalation valve that helps to direct exhaled breath and moisture downwards to avoid fogging up glasses or face shields. Its lightweight design makes this reusable respirator a favourite for professionals.

Protection

An Integrated cartridge and filters offer convenience, protecting against many gases, vapours and combination particle hazards. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards. The half face mask is made with a strong body construction and stable silicone face seal, which when secured it provides a leak free seal.
The 6000 Cartridges, 2000 and 5000 series filters are compatible with the 7502 respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.

Features & Benefits:

• Extremely pliable, soft silicone face piece: Offers exceptionally high levels of user comfort and a good fit over a broad range of face shapes & sizes
• 3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions
• Built to last: Durable construction and a wide range of spare parts
• Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks
• 3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
• Size: Medium

Applications

• Construction
• Mining
• Industrial Maintenance
• Manufacturing

FAQ’s

How long do particle filters last?

As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.

Is there any difference between a FFP1, FFP2 and FFP3 protection?

As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.


FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.


FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.


FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Series 7500
Type Half Mask
Size Medium
Colour Blue
Hypoallergenic No
Checking stock...
IDR
894,082.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1894,082.36
*price per unit indicative
"3M 7500 Half Respirator Mask, Medium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda