3M S133L, S Series Head Cover
- RS Stock No.:
- 7128616
- Mfr. Prt No.:
- 3M S133L Soft Head Top
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7128616 |
Product description | 3M S133L, S Series Head Cover |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M S133L Soft Head Top |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7128616 |
Product description | 3M S133L, S Series Head Cover |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M S133L Soft Head Top |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
3M™ Versaflo™ S-Series Hood with Integrated Head Suspension
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck and shoulders, with EN166 protection of the eyes and face.
Note
Any headtop, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941
The S-Series is constructed from a lightweight disposable material (Web24), which is the ideal solution for applications in which the entire head top must be replaced frequently. This can be in pharmaceutical production. A large clear visor offers a wide field of view and is lightweight yet comfortable to wear throughout the day.
All S-Series head tops connect to the current modular range of 3M™ Air Delivery Units via the new 3M™ BT-Series Breathing Tubes (712-8622). This modular approach not only simplifies the equipment selection process but it also more readily manages changing wearer applications.
Any head top, fitted with the BT-20L hose, can be connected to the Jupiter Turbo Unit stock no. 410-3850 or the Versaflo Turbo 737-3651 meets standards EN12941.
Features and Benefits
• Headcover with integrated head suspension providing head, face, neck and shoulder coverage
• Provides eye and face protection to EN166 - liquid splash and low energy impact (grade F) the same classification for impact resistance as safety spectacles!
• Manufactured using a durable, soft, quiet, low-linting fabric, it offers high levels of comfort
• Excellent field of view, particularly downwards.
• No assembly required
• Ready to use out of the box
Typical Applications
Headtops provide continuous fabric coverage over the head, neck and shoulders, which protects the user's hair and neck. It makes them ideal for powder coating, paint spraying through to liquid chemical handling, mixing and spraying.
• 712-8616 is a S133L head cover for use with respirator
• 712-8619 is a S333LG head cover for use with respirator
• 712-8613 is a S433L head cover for use with respirator
• 712-8622 is a BT-201 breathing tube
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
Brand | 3M |
Type | Visor |
For Use With | S133L, Serie S |
Series | S133L, S |