RS PRO Access Control Door Magnet, 53N Holding Force 24V dc
- RS Stock No.:
- 7858512
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7858512 |
Product description | RS PRO Access Control Door Magnet, 53N Holding Force 24V dc |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7858512 |
Product description | RS PRO Access Control Door Magnet, 53N Holding Force 24V dc |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Readers - Ingersoll Rand
RS PRO Electro-Holding Magnets
A range of RS PRO electro-holding magnets. An electrical current is required to turn the magnet on and power is removed to turn the magnet off. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.
Options available:
785-8519 - 20 mm Dia. 12 V Electro Holding Magnet, 53N
785-8512 - 20 mm Dia. 24 V Electro Holding Magnet, 53N
791-7558 - 80 mm Dia. 12 V Electro Holding Magnet, 2000N
791-7567 - 80 mm Dia. 24 V Electro Holding Magnet, 2000N
121-9828 - 100 mm Dia. 12 V Electro magnet, 3600N
121-9829 - 100 mm Dia. 24 V Electro magnet, 3600N
Features include:
- 12 V dc or 24 V dc operating voltage
- Free leads, two-pole connector, Hirschman connector
- Threaded hole/s in rear face of magnet
- Bright nickel plated with machined face
- IP54 rating
Ideal for use in:
Machine tools
Door locking / holding
Feeder mechanisms
Short stroke / high force operations
Textile machinery
Automation
Office machines
Grill locking
Packaging machinery
Remote hold / release
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises
- Industrial automation and fire safety, for example locking doors in the event of fire alarms
Specifications
Attribute | Value |
Brand | RS PRO |
Diameter | 20 mm |
Holding Force | 53 N |
Supply Voltage | 24 V dc |
Depth | 18 mm |
Height | 3 mm |