RS PRO Door Entry including Access Control Kit

RS Stock No.:
7418221
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418221
Product description RS PRO Door Entry including Access Control Kit
Manufacturer / Brand RS PRO
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
RS stock number 7418221
Product description RS PRO Door Entry including Access Control Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Readers - Ingersoll Rand

RS PRO Access Control Kit Outdoor with Keypad and Magnetic Lock

RS PRO access control kit is an ideal device that can be used in a range of environments or applications, especially in areas where the management of people flow, traffic and security need to be monitored, especially on entry and exit points of buildings like shops, offices, and schools.

In any workplace the way employees and visitors are able to enter a certain area is important to their safety and security. Door entry systems and kits are used to vet and allow door entry in all workplace applications.

This RS PRO kit contains all you need for a safe and secure entry door in places such as businesses, factories, or residential settings.

Note

The RS Access Control Kits provide a single access control solution, in one box, for one access door. Everything required to install access control is provided in each kit, including an enclosure with boxed 2A power supply, a keypad or proximity system, exit buttons, magnetic locks and break glass units depending on the specific kit chosen. Also, within this range is a large choice of access control equipment available separately.

Features and Benefits:

Single door access kit - Complete one door keypad system with magnet lock
Dimensions - 123x77x64 mm
Weather resistant
Vandal resistant
12 V dc 2 Amp boxed power supply
DG-15 digital keypad supports 21 users
10001 magnetic lock
DRB001-PTE exit button
CP-15 break glass unit
Z and L bracket - simple fitting

Kit contains:
1 x Digital keypad, 21 users
1 x 12V dc, 1 Amp boxed power supply
1 x Magnetic lock
1 x Z & L bracket
1 x Exit button
1 x Break-glass unit

Typical Applications:

Door entry systems are devices or solutions used to manage access and attendance and offer security in large businesses and organisations, schools, universities, and much more. They are generally designed with some features that will allow access to those who have been entered into the system or software that is used, either through a fob, key card or even facial recognition. This is a great way to track the entrance and exit of people into buildings as a quicker and more efficient way of creating secure and controlled access points, especially in areas where members of the general public may not be allowed to access. These types of door entry systems are often used in:
Schools, universities and colleges
Factories and industrial manufacturing
Hospitals and healthcare environments such as research laboratories
Supermarkets and shops
Offices

FAQs

What is a Door Entry System?

A door entry system is a mechanical or electronic way of locking a door until a correct trigger is activated. The trigger might be an access code for a keypad, a key card or even a bio-metric trigger such as a finger print identification. They are effective solutions for ensuring entry only to vetted personnel, with codes or ID cards able to be customised in ways that typical physical keys are not. The RS Range of door entry systems have vandal proof card readers and code locks for outdoor locations, as well as sophisticated finger print readers.

What is a Video Door Entry System?

A video door entry system might be identical to a typical access entry kit, but with an added video camera element that allows you to visually confirm the entrant. With video door entry , you can use digital video or CCTV to monitor the physical characteristics of the would-be entrant before unlocking the door with a remote lock-release. They are typically paired with phone or intercom systems, so that an entrant can be further vetted by audio if needed. Video door entry systems are excellent ways of remotely vetting security doors that might have unexpected or unverified visitors.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Components Included Break Glass Box, Exit Button, Keypad, Power Supply
System Type Access Control Kit
Unlocking Device Button
Supply Voltage 12 V
Depth 123
Height 77 mm
Width 64 mm
Checking stock...
IDR
3,216,451.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,216,451.85
*price per unit indicative
"RS PRO Door Entry including Access Control Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda