RS PRO Split Ring
- RS Stock No.:
- 0866557
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0866557 |
Product description | RS PRO Split Ring |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0866557 |
Product description | RS PRO Split Ring |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Replacement Split Rings
RS PRO split rings are key accessories and can be used for various projects. Split rings can also be referred to as cotter rings and are a type of wire fastener which has a circle shape and are usually used to attach items to a keyring.
Split rings can be used as a standard keychain. The design of the split rings uses tension to fix objects onto the coiled metal split ring.
RS PRO range of steelreplacement split rings with various diameters from 9.5 mm to 38 mm. For the split ring kit please see stock no. 866-608.
Options include:
866-490 – Outside Dia. 9.5mm, Inner Dia. 7.95 mm, Wire Size 0.92 Ring Thickness 1.75
866-513 - Outside Dia. 16 mm, Inner Dia. 13.4 mm, Wire Size 1.22, Ring Thickness 2.35
866-529 - Outside Dia. 20 mm, Inner Dia. 17.2 mm, Wire Size 1.37, Ring Thickness 2.6
866-535 - Outside Dia. 25 mm, Inner Dia. 21.2 mm, Wire Size 1.84, Ring Thickness 3.3
866-541 - Outside Dia. 28 mm, Inner Dia. 24.5 mm, Wire Size 1.62, Ring Thickness 2.94
866-557 - Outside Dia. 30 mm, Inner Dia. 26.0 mm, Wire Size 1.98, Ring Thickness 3.56
866-563 - Outside Dia. 32 mm, Inner Dia. 27.6 mm, Wire Size 1.98, Ring Thickness 3.56
866-579 - Outside Dia. 38 mm, Inner Dia. 33.9 mm, Wire Size 1.98, Ring Thickness 3.7
Features and Benefits:
Carbon Spring Steel material
Nickel plated finish
Items can be securely attached
Various sizes and thickness of split rings
Split rings supplied in packs of 20
Typical Applications:
Split rings are popular in various applications as they are used as key rings which are ideal for attaching objects securely to them. Split rings can be found on
Keys - to hold bunches of keys together
Key fobs
Bag charms
Craft and jewellery projects
Lanyards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Diameter | 30 mm |
Type | Key Ring |
Quantity Per Package | 20 |