RS PRO 4 Lock 3mm Shackle Nylon Lockout Electrical Hasp

RS Stock No.:
8625174
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8625174
Product description RS PRO 4 Lock 3mm Shackle Nylon Lockout Electrical Hasp
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
RS stock number 8625174
Product description RS PRO 4 Lock 3mm Shackle Nylon Lockout Electrical Hasp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Nylon Slider Lockout Hasp

An essential addition to any machinery safety kit, this hasp is from our high-quality own brand RS PRO, offering up to 4 workers lockout to ensure a collective decision needs to be made before unlocking.

Designed for maximum protection, it is manufactured from special grade Nylon and ABS material. Installation is made quick and simple by pushing the slider to open and close. Ideal for use on electrical panels and electrical switches due to the shackle thickness of 3 mm.

Features and Benefits:

• Yellow/Black for high visibility
• Special grade nylon for electrical use
• Up to 4 padlock usage

What is a lock-out device used for?

In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to start up the machinery.

Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Type Lockout Electrical Hasp
Number of Locks 4
Lock Shackle Maximum Diameter 3 mm
Material Nylon
Checking stock...
IDR
416,727.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,727.97
*price per unit indicative
"RS PRO 4 Lock 3mm Shackle Nylon Lockout Electrical Hasp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda