1 x ‘Do Not Operate’ Lockout Tag
- RS Stock No.:
- 7924509
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7924509 |
Product description | 1 x 'Do Not Operate' Lockout Tag |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO ’Do not operate’ lockout tag
From the trusted brand RS PRO, comes a clear and easy to read ’Do not operate’ lockout tag. Produced from hard PVC and featuring a nylon tie, this tag is hard-wearing, durable and versatile and is an excellent solution for instructing people for their own safety to not operate hazardous machinery or equipment that may require maintenance and repair
Features and benefits:
- One side of the tag features the ’No entry’ symbol with a large printed warning: ’Do not operate’, as well as space to detail who is authorised to remove the tag and the expected completion date.
- The other side of the tag allows space for more detail and features the ’No entry’ symbol again, then states: ’This energy source has been LOCKED OUT. Unauthorised removal of this lock/tag may result in disciplinary action'. Space is then provided for ’Remarks’ allowing for customisation to specific requirements.
- Length of 160mm and width of 75mm
Applications
Lockout tags are designed to work with lockout padlocks and have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
- Industrial
- Warehouses
- Factories
- Mills
What is included?
Nylon Tie
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Tag Message | Do Not Operate |
Quantity Per Package | 1 |
Length | 160 mm |
Width | 75 mm |
Material | PVC |