RS PRO Acrylic Indoor Mirror, Half Dome

RS Stock No.:
7739702
Brand:
RS PRO
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
RS stock number 7739702
Product description RS PRO Acrylic Indoor Mirror, Half Dome
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Half Dome Mirror 180 Degree Viewing

Note

You can increase the back of the mirror according to your needs

What is a Half Dome Mirror used for?

From RS PRO the dome mirror is an ideal way to eliminate blind spots and improve general surveillance in all types of retail stores, car parking areas, warehouses, factories, loading bays, offices and any place where visibility is restricted. They are also ideal for using as personal security mirrors, as well as anti-theft surveillance in commercial establishments.

This mirror is for indoor use only, they are easy to install and are is designed to mount against the wall and onto a ceiling.

The half dome mirror is made from a high quality PMMA (a clear plastic acrylic) which is both strong, durable and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Panoramic viewing
• Half dome shaped mirror
• Made from acrylic
• Excellent visibility
• Security mirror/ safety mirror
• Prevents accidents and injuries
• Theft deterrent mirror
• Easy to install
• Indoor use only
• Different diameter mirror available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 600 mm
Shape Half Dome
Indoor/Outdoor Indoor
Height 300 mm
Width 600 mm
Material Acrylic
Checking stock...
IDR
2,531,520.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,531,520.15
*price per unit indicative
"RS PRO Acrylic Indoor Mirror, Half Dome" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda