3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm

RS Stock No.:
0398956
Mfr. Prt No.:
SOFTEX (10746)
Brand:
3M
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
RS stock number 0398956
Product description 3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm
Manufacturer / Brand 3M
Manufacturer part number SOFTEX (10746)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

3M Softex Entrance Mat

From 3M, this Softex entrance mat is ideal for commerical or office enviroments when you wish to minimize the trackign of dirt or liquid into a premises. Rugged adn economical, it is suitable for most indoor environments.

Features and Benefits

• Retains dust and absorbs damp.
• Traffic up to 1000 people per day.
• Thickness: 7 mm.
• Polypropylene fibres, non-slip vinyl underlay.

Applications

Dirt-resistant mat, designed for high traffic areas such as corridors and entrances. Indoor use.


Specifications

Attribute Value
Brand 3M
Application Door, Entrance, Walkway
Range Softex
Colour Grey
Mat Material PP, PVC
Surface Type Carpet
Indoor/Outdoor Indoor
Length 1.5 m
Anti-Slip Yes
Width 900 mm
Thickness 7 mm
Checking stock...
IDR
1,722,188.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,722,188.91
*price per unit indicative
"3M Softex Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda