RS PRO Wheel Chock

RS Stock No.:
1252183
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
RS stock number 1252183
Product description RS PRO Wheel Chock
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Traffic Calming

The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.

RS Pro Heavy Duty Rubber Wheel Stop

RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels. The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on trucks or cars.

Features and benefits-

• Stops wheels from moving during critical maintenance work.
• Made from a thick rubber to ensure a long life.
• Integrated handle for easy removal and carrying.
• Ideal for all types of automotive work. Trucks, vans and cars are all supported.

Dimensions-

• Length – 340mm
• Width – 200mm
• Height – 190mm
• Weight – 5KG


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
1,629,675.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,629,675.93
*price per unit indicative
"RS PRO Wheel Chock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda