RS PRO 35 L Oil Spill Kit
- RS Stock No.:
- 7769696
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
RS stock number | 7769696 |
Product description | RS PRO 35 L Oil Spill Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Oil Spill Kits
Oil spill kits are ideal for a rapid response to spills or oil leaks. Spill kits are designed for single use application.
Note
776-9703 is a 120 Litre Oil Refill Kit
Spillage Control Legislative Information
Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.
Specifications
Attribute | Value |
Brand | RS PRO |
Application | Oil |
Absorbent Capacity | 35 L |
Size | 35 L |
Kit Contents | Pads, Socks |