RS PRO Weighted 700 mm Traffic Cone

RS Stock No.:
8400647
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
RS stock number 8400647
Product description RS PRO Weighted 700 mm Traffic Cone
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Class 2 Reflective Traffic Cones

RS PRO Class 2 reflective cones are orange and white with a black, rubber, anti-skid base. Traffic Cones are used to temporarily redirect traffic or footfall in a safe manner and can also warn of hazards. These cones are durable and reflective so that they are visible at night.

Options available:
840-0644 - Rubber Base Traffic Cone, 45 cm
840-0647 - Rubber Base Traffic Cone, 70 cm

RS PRO have a range of traffic cones suitable for both commercial and general use. Our range is available in various sizes from 300 mm to 900 mm and styles to suit your requirements

Features and Benefits:

For use externally on roads, industrial and construction sites
Available with one or two reflective stripes
Class 2 reflective cone
Cone made of PVC ; base made of rubber
Anti-skid base
Colour - orange and white, with a black base, orange cones are used to mark Temporary Traffic Control Zones

Typical Applications

Traffic cones are a cost effective solution and essential to road safety, ensuring that traffic can pass through certain areas without posing a danger to workers, or the drivers themselves. They are used to redirect, slow down and stop traffic in a safe way for many environments including:
Industrial
Safety
Traffic
Restricted areas

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Weighted Yes
Reflective Yes
Height 700 mm
Checking stock...
IDR
1,413,182.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,413,182.97
*price per unit indicative
"RS PRO Weighted 700 mm Traffic Cone" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda