Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered

RS Stock No.:
7621247
Mfr. Prt No.:
4131397
Brand:
Fluke
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
RS stock number 7621247
Product description Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered
Manufacturer / Brand Fluke
Manufacturer part number 4131397

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Fluke
Power Source Battery, Mains
Width 99 mm
Length 272 mm
Best Humidity Measurement Accuracy 95 %RH
Best Temperature Measurement Accuracy 95 %RH
Equipment Type Air Quality Meter
Minimum Operating Temperature +10 °C
Height 53 mm
Model Number p 985
Battery Life 10 h
Weight 680 g
Maximum Humidity Measurement 95 %RH
Data Logging Yes
Battery Type Rechargeable Li-Ion
Display Type Backlit LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
104,365,550.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,365,550.00
*price per unit indicative
"Fluke 985 Data Logging Air Quality Meter, Air Quality Meter, Battery, Mains-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products